Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19461160253

DigiKey Part Number
1195-5945-ND
Manufacturer
Manufacturer Product Number
19461160253
Description
HAN-ECO 16A-HSM1-M25 W. COVER/CA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19461160253 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥714.89000¥714.89
10¥607.68800¥6,076.88
25¥569.66560¥14,241.64
50¥542.50140¥27,125.07
100¥516.64410¥51,664.41
Manufacturers Standard Package