



19461160250 | |
|---|---|
DigiKey Part Number | 1195-5942-ND |
Manufacturer | |
Manufacturer Product Number | 19461160250 |
Description | HAN-ECO 16A-HSM1-M20 W. CABLE GL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461160250 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 3.169" L x 1.969" W x 1.850" H (80.50mm x 50.00mm x 47.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥467.14000 | ¥467.14 |
| 10 | ¥397.03600 | ¥3,970.36 |




















