Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19432160320

DigiKey Part Number
1195-8516-ND
Manufacturer
Manufacturer Product Number
19432160320
Description
HAN-ECO 16B HOUSING, DOUBLE LEVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19432160320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥716.64000¥716.64
10¥609.14900¥6,091.49
25¥571.03400¥14,275.85
50¥543.80660¥27,190.33
100¥517.88460¥51,788.46
Manufacturers Standard Package