



19431160427 | |
|---|---|
DigiKey Part Number | 1195-8503-ND |
Manufacturer | |
Manufacturer Product Number | 19431160427 |
Description | HAN-ECO 16B HOOD DOUBLE LEVER, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431160427 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥407.22000 | ¥407.22 |
| 10 | ¥346.08800 | ¥3,460.88 |
| 25 | ¥324.42800 | ¥8,110.70 |
| 50 | ¥308.95280 | ¥15,447.64 |
| 100 | ¥294.22120 | ¥29,422.12 |
| 250 | ¥275.82732 | ¥68,956.83 |




















