



19413100722 | |
|---|---|
DigiKey Part Number | 1195-5429-ND |
Manufacturer | |
Manufacturer Product Number | 19413100722 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19413100722 Models |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥863.81000 | ¥863.81 |
| 10 | ¥734.24900 | ¥7,342.49 |
| 25 | ¥688.31840 | ¥17,207.96 |
| 50 | ¥655.50220 | ¥32,775.11 |
| 100 | ¥624.25810 | ¥62,425.81 |





























