



19412100232 | |
|---|---|
DigiKey Part Number | 19412100232-ND |
Manufacturer | |
Manufacturer Product Number | 19412100232 |
Description | HAN-ECO 10B SURFACE MOUNT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412100232 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 3.898" L x 2.677" W x 2.843" H (99.00mm x 68.00mm x 72.20mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥825.37000 | ¥825.37 |





























