
19410103301 | |
|---|---|
DigiKey Part Number | 1195-19410103301-ND |
Manufacturer | |
Manufacturer Product Number | 19410103301 |
Description | HAN-ECO MODULAR 10B BULKHEAD HOU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B10 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.59000 | ¥149.59 |





























