Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410100422

DigiKey Part Number
1195-6914-ND
Manufacturer
Manufacturer Product Number
19410100422
Description
CONN HOOD TOP ENTRY SZ10B M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410100422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
2.913" L x 2.244" W x 2.996" H (74.00mm x 57.00mm x 76.10mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.98000¥218.98
10¥186.13700¥1,861.37
25¥174.47800¥4,361.95
50¥166.15060¥8,307.53
100¥158.22500¥15,822.50
250¥148.32828¥37,082.07
500¥141.25834¥70,629.17
Manufacturers Standard Package