Base - Panel Mount Connector Top Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19400101118

DigiKey Part Number
19400101118-ND
Manufacturer
Manufacturer Product Number
19400101118
Description
10B HPR PANEL FEED THROUGH HOUSI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400101118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
HARTING
Size / Dimension
6.890" L x 4.173" W x 4.626" H (175.00mm x 106.00mm x 117.50mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Corrosion Resistant
Part Status
Active
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Base - Panel Mount
Housing Material
Aluminum, Die Cast
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,744.59000¥2,744.59
10¥2,333.35200¥23,333.52
25¥2,187.49840¥54,687.46
Manufacturers Standard Package