Hood Connector Top Entry M50 48B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370480449

DigiKey Part Number
1195-6904-ND
Manufacturer
Manufacturer Product Number
19370480449
Description
CONN HOOD TOP ENTRY SZ48B M50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M50 48B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370480449 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50
Manufacturer
HARTING
Size / Dimension
5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
48B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,797.31000¥1,797.31
10¥1,527.88900¥15,278.89
25¥1,432.35440¥35,808.86
50¥1,369.81540¥68,490.77
Manufacturers Standard Package