
19360480547 | |
|---|---|
DigiKey Part Number | 19360480547-ND |
Manufacturer | |
Manufacturer Product Number | 19360480547 |
Description | HAN 48B EX-HSE-M32-REEL-HC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360480547 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.197" L x 3.543" W x 4.252" H (132.00mm x 90.00mm x 108.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -20°C ~ 40°C |
Size 48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1,190.37680 | ¥59,518.84 |









