Male Insert Gray 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360242601

DigiKey Part Number
09360242601-ND
Manufacturer
HARTING
Manufacturer Product Number
09360242601
Description
HAN 24EX-M-S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09360242601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
90V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-20°C ~ 40°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.94000¥410.94
10¥349.28300¥3,492.83
25¥327.42240¥8,185.56
50¥311.80540¥15,590.27
100¥296.94000¥29,694.00
250¥278.37436¥69,593.59
Manufacturers Standard Package