
09360241301 | |
|---|---|
DigiKey Part Number | 09360241301-ND |
Manufacturer | |
Manufacturer Product Number | 09360241301 |
Description | HAN 24B EX-HBM-DOUBLE LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09360241301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.709" L x 1.906" W x 1.232" H (145.00mm x 48.40mm x 31.30mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -20°C ~ 40°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥640.69000 | ¥640.69 |
| 10 | ¥544.56900 | ¥5,445.69 |
| 25 | ¥510.49200 | ¥12,762.30 |
| 50 | ¥486.15300 | ¥24,307.65 |
| 100 | ¥462.97790 | ¥46,297.79 |









