
09360242602 | |
|---|---|
DigiKey Part Number | 09360242602-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09360242602 |
Description | HAN 24EX-M-C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360242602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 90V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥557.07000 | ¥557.07 |



















