
09360242701 | |
|---|---|
DigiKey Part Number | 09360242701-ND |
Manufacturer | |
Manufacturer Product Number | 09360242701 |
Description | HAN 24EX-F-S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09360242701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥651.74000 | ¥651.74 |
| 10 | ¥553.97400 | ¥5,539.74 |
| 25 | ¥519.31040 | ¥12,982.76 |
| 50 | ¥494.55060 | ¥24,727.53 |
| 100 | ¥470.97440 | ¥47,097.44 |

















