
09365242601 | |
|---|---|
DigiKey Part Number | 1195-7304-ND |
Manufacturer | |
Manufacturer Product Number | 09365242601 |
Description | HAN 24E EX MALE SCREW TERMINAL I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365242601 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥436.89000 | ¥436.89 |
| 10 | ¥371.36100 | ¥3,713.61 |
| 25 | ¥348.12320 | ¥8,703.08 |
| 50 | ¥331.51920 | ¥16,575.96 |
| 100 | ¥315.71490 | ¥31,571.49 |
| 250 | ¥295.97684 | ¥73,994.21 |












