Male Insert without Contacts Gray 46+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360463001

DigiKey Part Number
09360463001-ND
Manufacturer
Manufacturer Product Number
09360463001
Description
HAN 46EX-M-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 46+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09360463001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
90V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
46+Ground
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥656.64000¥656.64
10¥558.13400¥5,581.34
25¥523.21640¥13,080.41
50¥498.26720¥24,913.36
100¥474.52000¥47,452.00
Manufacturers Standard Package