
19000007106 | |
|---|---|
DigiKey Part Number | 19000007106-ND |
Manufacturer | |
Manufacturer Product Number | 19000007106 |
Description | CABLE GLAND 13-20MM M32 POLYAMID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Blue |
Datasheet | Datasheet |
EDA/CAD Models | 19000007106 Models |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer HARTING | Thread Size M32 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Blue |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.30000 | ¥173.30 |













