Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19340060271

DigiKey Part Number
1195-6892-ND
Manufacturer
Manufacturer Product Number
19340060271
Description
CONN BASE SIDE ENTRY SZ16B M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19340060271 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥503.01000¥503.01
10¥427.53200¥4,275.32
25¥400.77680¥10,019.42
50¥381.66260¥19,083.13
100¥363.46680¥36,346.68
250¥340.74548¥85,186.37
Manufacturers Standard Package