Male Insert Gray 6+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 6+2+Ground Position Screw
09340062601
09340062601

09340062601

DigiKey Part Number
1195-5785-ND
Manufacturer
Manufacturer Product Number
09340062601
Description
INSERT MALE 6+2POS+1GND SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09340062601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
830V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
6+2+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥283.50000¥283.50
10¥240.96300¥2,409.63
25¥225.87680¥5,646.92
50¥215.10100¥10,755.05
100¥204.84370¥20,484.37
250¥192.03360¥48,008.40
Manufacturers Standard Package