



09340060301 | |
|---|---|
DigiKey Part Number | 1195-4788-ND |
Manufacturer | |
Manufacturer Product Number | 09340060301 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09340060301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.97000 | ¥422.97 |
| 10 | ¥359.52500 | ¥3,595.25 |
| 25 | ¥337.02160 | ¥8,425.54 |
| 50 | ¥320.94640 | ¥16,047.32 |
| 100 | ¥305.64340 | ¥30,564.34 |
| 250 | ¥286.53520 | ¥71,633.80 |













