09340062602 | ||
---|---|---|
DigiKey Part Number | 09340062602-ND | |
Manufacturer | ||
Manufacturer Product Number | 09340062602 | |
Description | INSERT MALE 6+2POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 6+2+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09340062602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6+2+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.80000 | ¥244.80 |
10 | ¥214.37900 | ¥2,143.79 |
25 | ¥205.11200 | ¥5,127.80 |
50 | ¥198.49700 | ¥9,924.85 |
100 | ¥191.88040 | ¥19,188.04 |
250 | ¥181.29392 | ¥45,323.48 |