
19302061750 | |
|---|---|
DigiKey Part Number | 19302061750-ND |
Manufacturer | |
Manufacturer Product Number | 19302061750 |
Description | 6B HOOD CABLE TO CABLE, SINGLE L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302061750 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 1.669" H (60.00mm x 43.00mm x 42.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥349.92000 | ¥349.92 |
| 10 | ¥297.43200 | ¥2,974.32 |
| 25 | ¥278.81960 | ¥6,970.49 |
| 50 | ¥265.51720 | ¥13,275.86 |
| 100 | ¥252.85630 | ¥25,285.63 |
| 250 | ¥237.04644 | ¥59,261.61 |




















