Male Insert Gray 6+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 6+Ground Position Tension Clamp
Han® ES Press HMC Connectors

09332062648

DigiKey Part Number
1195-8434-ND
Manufacturer
Manufacturer Product Number
09332062648
Description
HAN 6E MALE ES PRESS INSERT, HIG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6+Ground Position Tension Clamp
Datasheet
 Datasheet
EDA/CAD Models
09332062648 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Gold
Number of Positions
6+Ground
Material Flammability Rating
UL94 V-0
Size
6B
Base Product Number
Termination Style
Tension Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥671.52000¥671.52
10¥570.80300¥5,708.03
25¥535.08880¥13,377.22
50¥509.57560¥25,478.78
100¥485.28670¥48,528.67
Manufacturers Standard Package