


09332062748 | |
|---|---|
DigiKey Part Number | 1195-8435-ND |
Manufacturer | |
Manufacturer Product Number | 09332062748 |
Description | HAN 6E FEMALE ES PRESS INSERT, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332062748 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥630.49000 | ¥630.49 |
| 10 | ¥535.95400 | ¥5,359.54 |
| 25 | ¥502.41680 | ¥12,560.42 |
| 50 | ¥478.46260 | ¥23,923.13 |
| 100 | ¥455.65390 | ¥45,565.39 |


















