Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302060756

DigiKey Part Number
19302060756-ND
Manufacturer
Manufacturer Product Number
19302060756
Description
6B HOOD CABLE TO CABLE, SINGLE L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302060756 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.913" H (60.00mm x 43.00mm x 74.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥441.42000¥441.42
10¥375.20100¥3,752.01
25¥351.71840¥8,792.96
50¥334.94300¥16,747.15
100¥318.97280¥31,897.28
250¥299.03120¥74,757.80
Manufacturers Standard Package