Base - Box Mount Connector Side Entry, Dual M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302060291

DigiKey Part Number
19302060291-ND
Manufacturer
Manufacturer Product Number
19302060291
Description
6B SURFACE MOUNT HOUSING, SINGLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302060291 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry, Dual
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥404.16000¥404.16
10¥343.52500¥3,435.25
25¥322.02400¥8,050.60
50¥306.66440¥15,333.22
100¥292.04120¥29,204.12
250¥273.78380¥68,445.95
Manufacturers Standard Package