Hood Connector Side Entry M50 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300240549

DigiKey Part Number
19300240549-ND
Manufacturer
Manufacturer Product Number
19300240549
Description
CONN HAN 24B SIDE HOOD HC REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M50 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19300240549 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M50
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥939.97000¥939.97
10¥799.02400¥7,990.24
25¥749.04840¥18,726.21
50¥713.33920¥35,666.96
100¥679.34100¥67,934.10
Manufacturers Standard Package