
10472000 | |
|---|---|
DigiKey Part Number | 2181-10472000-ND |
Manufacturer | |
Manufacturer Product Number | 10472000 |
Description | CONN BASE HA32 PNL MNT DL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HA32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size HA32 |
Manufacturer LAPP | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 4.016" L x 2.205" W x 1.000" H (102.00mm x 56.00mm x 25.40mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.36000 | ¥445.36 |
| 10 | ¥378.53400 | ¥3,785.34 |
| 25 | ¥354.84320 | ¥8,871.08 |
| 50 | ¥337.91740 | ¥16,895.87 |
| 100 | ¥321.80620 | ¥32,180.62 |
| 250 | ¥301.68812 | ¥75,422.03 |










