19300101255 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: ¥272.53660
Datasheet
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300101255

DigiKey Part Number
1195-5363-ND
Manufacturer
Manufacturer Product Number
19300101255
Description
CONN BASE SIDE ENTRY SZ10B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300101255 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
10B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C146 10N010 807 1Amphenol Sine Systems Corp0C14610N0108071-ND¥272.53660Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.71000¥362.71
10¥308.29400¥3,082.94
25¥288.99880¥7,224.97
50¥275.21260¥13,760.63
100¥262.08970¥26,208.97
250¥245.70172¥61,425.43
Manufacturers Standard Package