09300105412 | ||
---|---|---|
DigiKey Part Number | 1195-4712-ND | |
Manufacturer | ||
Manufacturer Product Number | 09300105412 | |
Description | ACCESSORY COVER W/CORD 10B BASES | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover with Retaining Cord | |
Datasheet | Datasheet | |
EDA/CAD Models | 09300105412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 10B Bases | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.46000 | ¥107.46 |
10 | ¥95.25200 | ¥952.52 |
25 | ¥91.58800 | ¥2,289.70 |
50 | ¥87.92460 | ¥4,396.23 |
100 | ¥83.03990 | ¥8,303.99 |
250 | ¥75.71284 | ¥18,928.21 |
500 | ¥70.82814 | ¥35,414.07 |
1,000 | ¥64.96651 | ¥64,966.51 |