



09700062615 | |
|---|---|
DigiKey Part Number | 1195-6813-ND |
Manufacturer | |
Manufacturer Product Number | 09700062615 |
Description | INSERT MALE 6POS SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09700062615 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6 | Material Flammability Rating UL94 HB |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.13000 | ¥92.13 |
| 10 | ¥78.26700 | ¥782.67 |
| 30 | ¥72.42300 | ¥2,172.69 |
| 50 | ¥69.85840 | ¥3,492.92 |
| 100 | ¥66.52390 | ¥6,652.39 |
| 250 | ¥62.36108 | ¥15,590.27 |
| 500 | ¥59.38718 | ¥29,693.59 |
| 1,000 | ¥56.55611 | ¥56,556.11 |



























