5 (4 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
09691115051
09691115051

09691115051

DigiKey Part Number
1195-8005-ND
Manufacturer
Manufacturer Product Number
09691115051
Description
CONN D-SUB PLUG 5POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09691115051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Green
Mounting Type
Dielectric Material
Polyester Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E) - 5W1
Wire Gauge
20 AWG
Contact Type
Signal and Power (Not Included)
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.06000¥68.06
10¥57.84000¥578.40
25¥54.21160¥1,355.29
50¥51.62300¥2,581.15
100¥49.15930¥4,915.93
300¥45.49353¥13,648.06
500¥43.88440¥21,942.20
1,000¥41.79185¥41,791.85
Manufacturers Standard Package