
09670500443 | |
|---|---|
DigiKey Part Number | 1195-2744-ND |
Manufacturer | |
Manufacturer Product Number | 09670500443 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.89000 | ¥101.89 |
| 10 | ¥86.59900 | ¥865.99 |
| 25 | ¥81.17320 | ¥2,029.33 |
| 50 | ¥77.29920 | ¥3,864.96 |
| 100 | ¥73.60930 | ¥7,360.93 |
| 250 | ¥69.00364 | ¥17,250.91 |
| 500 | ¥65.71312 | ¥32,856.56 |
| 1,000 | ¥62.58051 | ¥62,580.51 |



