25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670254707

DigiKey Part Number
1195-7969-ND
Manufacturer
Manufacturer Product Number
09670254707
Description
CONN D-SUB RCPT 25POS PNL MNT WW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670254707 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Mfr
Contact Type
Signal
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Wire Wrap
Connector Style
Shell Material, Finish
Steel
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.92000¥151.92
10¥129.11100¥1,291.11
25¥121.02640¥3,025.66
50¥115.24900¥5,762.45
100¥109.75110¥10,975.11
250¥102.88572¥25,721.43
500¥97.98044¥48,990.22
Manufacturers Standard Package