25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09675257615

DigiKey Part Number
1195-2794-ND
Manufacturer
Manufacturer Product Number
09675257615
Description
CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09675257615 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Tin Plated
Mfr
Contact Finish
Gold or Gold-Palladium
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-25°C ~ 70°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥283.87920¥7,096.98
Manufacturers Standard Package