Cable Gland Zinc, Die-Cast M20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19000005079

DigiKey Part Number
19000005079-ND
Manufacturer
Manufacturer Product Number
19000005079
Description
CABLE GLAND 4-6.5MM M20 ZINC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Zinc, Die-Cast M20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.157" (4.00mm)
Manufacturer
HARTING
Outside Cable Diameter (Max)
0.256" (6.50mm)
Series
Thread Size
M20
Packaging
Bulk
Material
Zinc, Die-Cast
Part Status
Active
Includes
Seal
Type
Cable Gland
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.99000¥187.99
10¥159.78200¥1,597.82
30¥147.86433¥4,435.93
50¥142.63240¥7,131.62
100¥135.82740¥13,582.74
250¥127.33156¥31,832.89
500¥121.26116¥60,630.58
Manufacturers Standard Package