Diode 200 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH802D

DigiKey Part Number
497-5284-5-ND
Manufacturer
Manufacturer Product Number
STTH802D
Description
DIODE STANDARD 200V 8A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH802D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
6 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,446
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
50¥5.69780¥284.89
100¥5.06600¥506.60
500¥3.95576¥1,977.88
1,000¥3.59825¥3,598.25
2,000¥3.29740¥6,594.80
5,000¥2.97190¥14,859.50
10,000¥2.77080¥27,708.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.