09670008268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008268

DigiKey Part Number
1195-5069-2-ND - Tape & Reel (TR)
1195-5069-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09670008268
Description
DSUB FMALE SKT CRIMP 100PCS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Palladium-Nickel 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Palladium-Nickel
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.11700¥21.17
25¥1.98480¥49.62
50¥1.88880¥94.44
100¥1.79860¥179.86
250¥1.68532¥421.33
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.60478¥802.39
1,000¥1.52811¥1,528.11
1,500¥1.48497¥2,227.45
2,500¥1.43237¥3,580.92
3,500¥1.39874¥4,895.59
5,000¥1.36396¥6,819.80
12,500¥1.27858¥15,982.25
25,000¥1.21757¥30,439.25
50,000¥1.15951¥57,975.50
Manufacturers Standard Package