



09663216701 | |
|---|---|
DigiKey Part Number | 1195-7896-ND |
Manufacturer | |
Manufacturer Product Number | 09663216701 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663216701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | ¥17.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 10 | ¥61.38800 | ¥613.88 |
| 25 | ¥57.54280 | ¥1,438.57 |
| 50 | ¥54.79540 | ¥2,739.77 |
| 100 | ¥52.17950 | ¥5,217.95 |
| 300 | ¥48.28907 | ¥14,486.72 |
| 500 | ¥46.58076 | ¥23,290.38 |
| 1,000 | ¥44.35976 | ¥44,359.76 |


















