


09628240315 | |
|---|---|
DigiKey Part Number | 1195-09628240315-ND |
Manufacturer | |
Manufacturer Product Number | 09628240315 |
Description | 24B EMC BULKHEAD REAR FIT HOUSIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628240315 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 5.709" L x 2.126" W x 1.406" H (145.00mm x 54.00mm x 35.70mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥491.64000 | ¥491.64 |
| 10 | ¥417.84800 | ¥4,178.48 |
| 25 | ¥391.69640 | ¥9,792.41 |
| 50 | ¥373.01620 | ¥18,650.81 |
| 100 | ¥355.23320 | ¥35,523.32 |
| 250 | ¥333.02552 | ¥83,256.38 |



























