Base - Panel Mount Connector Bottom Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

09407030301

DigiKey Part Number
1195-7699-ND
Manufacturer
Manufacturer Product Number
09407030301
Description
CONN BASE BOTTOM ENTRY SZ3A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09407030301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Housing Color
Black
Series
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.94000¥309.94
10¥263.42800¥2,634.28
25¥246.93840¥6,173.46
50¥235.15980¥11,757.99
100¥223.94590¥22,394.59
250¥209.94200¥52,485.50
Manufacturers Standard Package