


09400241263 | |
|---|---|
DigiKey Part Number | 1195-8402-ND |
Manufacturer | |
Manufacturer Product Number | 09400241263 |
Description | CONN BASE SIDE ENTRY SZ24B PG36 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG36 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400241263 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 8.504" L x 3.150" W x 4.366" H (216.00mm x 80.00mm x 110.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,265.00000 | ¥6,265.00 |
| 10 | ¥5,367.45500 | ¥53,674.55 |



















