09400009904 | ||
---|---|---|
DigiKey Part Number | 1195-5789-ND | |
Manufacturer | ||
Manufacturer Product Number | 09400009904 | |
Description | FRAME PANEL MOUNT SZ24B | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 24B | |
Datasheet | Datasheet | |
EDA/CAD Models | 09400009904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 24B | |
Frame Type | Mounting Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.54000 | ¥218.54 |
10 | ¥191.37300 | ¥1,913.73 |
25 | ¥183.10400 | ¥4,577.60 |
50 | ¥177.19800 | ¥8,859.90 |
100 | ¥171.29130 | ¥17,129.13 |
250 | ¥161.84096 | ¥40,460.24 |
500 | ¥157.11554 | ¥78,557.77 |