


09400240317 | |
|---|---|
DigiKey Part Number | 1195-4836-ND |
Manufacturer | |
Manufacturer Product Number | 09400240317 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240317 Models |
Category | Size / Dimension 7.559" L x 2.283" W x 1.138" H (192.00mm x 58.00mm x 28.90mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,285.95000 | ¥2,285.95 |
| 10 | ¥1,943.34100 | ¥19,433.41 |
| 25 | ¥1,821.84240 | ¥45,546.06 |



















