


09400240301 | |
|---|---|
DigiKey Part Number | 1195-6776-ND |
Manufacturer | |
Manufacturer Product Number | 09400240301 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240301 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 1.142" H (192.00mm x 58.00mm x 29.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥738.77000 | ¥738.77 |
| 10 | ¥627.95700 | ¥6,279.57 |
| 25 | ¥588.67000 | ¥14,716.75 |
| 50 | ¥560.60280 | ¥28,030.14 |
| 100 | ¥533.88200 | ¥53,388.20 |





















