




09400030301 | |
|---|---|
DigiKey Part Number | 1195-4830-ND |
Manufacturer | |
Manufacturer Product Number | 09400030301 |
Description | CONN BASE BOTTOM ENTRY SZ3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400030301 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Chromate |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.03000 | ¥289.03 |
| 10 | ¥245.64400 | ¥2,456.44 |
| 25 | ¥230.26480 | ¥5,756.62 |
| 50 | ¥219.27720 | ¥10,963.86 |
| 100 | ¥208.82070 | ¥20,882.07 |
| 250 | ¥195.76256 | ¥48,940.64 |






















