
09380052701 | |
|---|---|
DigiKey Part Number | 1195-4817-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09380052701 |
Description | INSERT FEMALE 3+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380052701 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 3+2+Ground | Base Product Number |
Size 24HPR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,914.50000 | ¥1,914.50 |
| 10 | ¥1,627.53500 | ¥16,275.35 |
| 25 | ¥1,525.77800 | ¥38,144.45 |
| 50 | ¥1,475.46980 | ¥73,773.49 |




















