19400240925 | ||
---|---|---|
DigiKey Part Number | 19400240925-ND | |
Manufacturer | ||
Manufacturer Product Number | 19400240925 | |
Description | HAN 24HPR-HSM ANGLED-SV-2XM32 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount 90° Connector Side Entry, Dual M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 19400240925 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry, Dual | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,101.37000 | ¥3,101.37 |
10 | ¥2,873.91800 | ¥28,739.18 |
25 | ¥2,770.54040 | ¥69,263.51 |