


19400240420 | |
|---|---|
DigiKey Part Number | 1195-7164-ND |
Manufacturer | |
Manufacturer Product Number | 19400240420 |
Description | CONN HOOD TOP ENTRY SZ24B M63 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M63 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240420 Models |
Category | Thread Size M63 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,700.84000 | ¥3,700.84 |
| 10 | ¥3,146.36400 | ¥31,463.64 |
| 25 | ¥3,017.94840 | ¥75,448.71 |

















